Datasheets
CRCW1206221RDKTBP by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Part Details for CRCW1206221RDKTBP by Vishay Intertechnologies

Overview of CRCW1206221RDKTBP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for CRCW1206221RDKTBP

CRCW1206221RDKTBP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW1206221RDKTBP Part Data Attributes

CRCW1206221RDKTBP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW1206221RDKTBP Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V): 200, SEMI-PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 11.25 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 221 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CRCW1206221RDKTBP

This table gives cross-reference parts and alternative options found for CRCW1206221RDKTBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206221RDKTBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1206D221RP20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CRCW1206221RDKTBP vs CR1206D221RP20
RMCS1206DT221R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW1206221RDKTBP vs RMCS1206DT221R
CR32TR2210D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp CRCW1206221RDKTBP vs CR32TR2210D
RK73H2BRTTEB2210D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CRCW1206221RDKTBP vs RK73H2BRTTEB2210D
SF12H2210DGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CRCW1206221RDKTBP vs SF12H2210DGL
AC1206DR-10221RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW1206221RDKTBP vs AC1206DR-10221RL
RMC32K2210DB Fixed Resistor, Kamaya Inc CRCW1206221RDKTBP vs RMC32K2210DB
CR1206D221RP05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CRCW1206221RDKTBP vs CR1206D221RP05
RMSW32K2210DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRCW1206221RDKTBP vs RMSW32K2210DB
RK73H2BRTTEB2210D RES,SMT,THICK FILM,221 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation CRCW1206221RDKTBP vs RK73H2BRTTEB2210D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1206221RDKTBP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1206221RDKTBP by Vishay Intertechnologies

  • Please alert me when CRCW1206221RDKTBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1206221RDKTBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1206221RDKTBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1206221RDKTBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1206221RDKTBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1206221RDKTBP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: