CRCW120620K5FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW120620K5FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW120620K5FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K2132
Newark Res, Thick Film, 20K5, 1%, 0.25W, 1206, Resistance:20.5Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW120620K5FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4114
  • 1 $0.0120
  • 25 $0.0120
  • 50 $0.0120
  • 100 $0.0120
$0.0120 Buy Now
DISTI # 42K4893
Newark Res, Thick Film, 20K5, 1%, 0.25W, 1206, Reel, Resistance:20.5Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW120620K5FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 15,000 $0.0080
$0.0080 Buy Now
DISTI # 81AC7842
Newark D25/Crcw1206 100 20K5 1% Et1 E3 |Vishay CRCW120620K5FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0080
  • 10,000 $0.0080
$0.0080 Buy Now
DISTI # CRCW120620K5FKEA
Avnet Americas SMD Chip Resistor, 20.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW120620K5FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 20000
  • 5,000 $0.0056
  • 10,000 $0.0052
  • 20,000 $0.0051
  • 30,000 $0.0050
  • 40,000 $0.0050
$0.0050 / $0.0056 Buy Now
DISTI # 53K2132
Avnet Americas SMD Chip Resistor, 20.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K2132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 4114 Partner Stock
  • 1 $0.0190
$0.0190 Buy Now
DISTI # 71-CRCW1206-20.5K-E3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 20.5Kohms 1% RoHS: Compliant 15011
  • 1 $0.1000
  • 10 $0.0390
  • 100 $0.0180
  • 1,000 $0.0120
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
  • 100,000 $0.0070
$0.0070 / $0.1000 Buy Now
Future Electronics CRCW Series 1206 0.25 W 20.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0072
  • 15,000 $0.0069
  • 25,000 $0.0068
  • 75,000 $0.0065
  • 125,000 $0.0062
$0.0062 / $0.0072 Buy Now
DISTI # CRCW120620K5FKEA
TTI Thick Film Resistors - SMD 1/4watt 20.5Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 60000
In Stock
  • 5,000 $0.0099
  • 10,000 $0.0089
  • 25,000 $0.0079
  • 50,000 $0.0078
$0.0078 / $0.0099 Buy Now
Chip 1 Exchange INSTOCK 3686
RFQ
DISTI # CRCW120620K5FKEA
Avnet Abacus SMD Chip Resistor, 20.5 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW120620K5FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation D25/CRCW1206 100 20K5 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 25000
  • 5,000 $0.0100
$0.0100 Buy Now

CAD Models for CRCW120620K5FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW120620K5FKEA by Vishay Intertechnologies

CRCW120620K5FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW120620K5FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW120620K5FKEA

This table gives cross-reference parts and alternative options found for CRCW120620K5FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120620K5FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BLTDB2052F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120620K5FKEA vs RK73H2BLTDB2052F
MC1206-2052-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW120620K5FKEA vs MC1206-2052-FT101
CRCW120620K5FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW120620K5FKEA vs CRCW120620K5FKEAC
MC1206-2052-FBW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW120620K5FKEA vs MC1206-2052-FBW
CR32-2052-FK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited CRCW120620K5FKEA vs CR32-2052-FK
FWF06FW-2052 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW120620K5FKEA vs FWF06FW-2052
RMGW32K2052FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRCW120620K5FKEA vs RMGW32K2052FTP
CAR12F2052CT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics CRCW120620K5FKEA vs CAR12F2052CT
SG73P2BTTDD2052F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW120620K5FKEA vs SG73P2BTTDD2052F
CR-06FHF--20K5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW120620K5FKEA vs CR-06FHF--20K5

Related Parts for CRCW120620K5FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120620K5FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120620K5FKEA by Vishay Intertechnologies

  • Please alert me when CRCW120620K5FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW120620K5FKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120620K5FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW120620K5FKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120620K5FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120620K5FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: