Datasheets
CRCW12061M05FKEBC by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CRCW12061M05FKEBC by Vishay Intertechnologies

Overview of CRCW12061M05FKEBC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW12061M05FKEBC

Part # Distributor Description Stock Price Buy
DISTI # CRCW12061M05FKEBC
Avnet Americas CRCW Thick Film Commodity Chip Resistor 1206 Size 1.05M Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW12061M05FKEBC) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0046
$0.0046 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks 0
  • 30,000 $0.0050
$0.0050 Buy Now

Part Details for CRCW12061M05FKEBC

CRCW12061M05FKEBC CAD Models

CRCW12061M05FKEBC Part Data Attributes

CRCW12061M05FKEBC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW12061M05FKEBC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V) : 200
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 1050000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRCW12061M05FKEBC

This table gives cross-reference parts and alternative options found for CRCW12061M05FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061M05FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CR1206-4W-1054FT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP CRCW12061M05FKEBC vs CR1206-4W-1054FT
WR12W1054FGL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT CRCW12061M05FKEBC vs WR12W1054FGL
MCR18EZPF1054 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW12061M05FKEBC vs MCR18EZPF1054
WCR-WCR1206LF-1054-F-P-LT TT Electronics Resistors Check for Price Fixed Resistor, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW12061M05FKEBC vs WCR-WCR1206LF-1054-F-P-LT
RMS12R-1M05-F RFE International Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, CRCW12061M05FKEBC vs RMS12R-1M05-F
FWF06FV-1054 Prosperity Dielectrics Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, CRCW12061M05FKEBC vs FWF06FV-1054
232272471055L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT CRCW12061M05FKEBC vs 232272471055L
FWF06FW-1054 Prosperity Dielectrics Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, CRCW12061M05FKEBC vs FWF06FW-1054
RC3216F1054AS Samsung Electro-Mechanics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT CRCW12061M05FKEBC vs RC3216F1054AS
FWF06FT-1054 Prosperity Dielectrics Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, CRCW12061M05FKEBC vs FWF06FT-1054

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12061M05FKEBC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12061M05FKEBC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW12061M05FKEBC would you like to use for your alert(s)?
  • Please alert me when CRCW12061M05FKEBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12061M05FKEBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12061M05FKEBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12061M05FKEBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12061M05FKEBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12061M05FKEBC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: