-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7287
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 174Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 1206 |Vishay CRCW1206174RFKEA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.3140 | Buy Now |
DISTI #
53K2031
|
Newark | Res, Thick Film, 174R, 1%, 0.25W, 1206, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW1206174RFKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
42K4846
|
Newark | Res, Thick Film, 174R, 1%, 0.25W, 1206, Reel, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1206174RFKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
CRCW1206174RFKEA
|
Avnet Americas | D25/CRCW1206 100 174R 1% ET1 e3 - Tape and Reel (Alt: CRCW1206174RFKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
DISTI #
71-CRCW1206-174-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 174ohms 1% RoHS: Compliant | 22295 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 174 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0068 / $0.0076 | Buy Now |
|
Onlinecomponents.com | Lead (Pb)-Bearing Thick Film Chip Resistor - 174 Ohms - ±1% - 200V - 250mW - ±100ppm/°C Temperature Coefficient - 1206 (3216 Metric) Package. RoHS: Compliant |
125000 In Stock |
|
$0.0481 / $0.1773 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Quest Components | 3436 |
|
$0.0186 / $0.0930 | Buy Now | |
|
Quest Components | 316 |
|
$0.0300 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1206174RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206174RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW1206174RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206174RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08F1740V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRCW1206174RFKEA vs ERJS08F1740V |
CRCW1206174RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW1206174RFKEA vs CRCW1206174RFKEC |
RC1206FR-07174RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206174RFKEA vs RC1206FR-07174RL |
ERJ8ENF1740V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRCW1206174RFKEA vs ERJ8ENF1740V |
CRCW1206174RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW1206174RFKEA vs CRCW1206174RFKEBC |
NRC12F1740TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW1206174RFKEA vs NRC12F1740TRF |
AC1206FR-07174RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206174RFKEA vs AC1206FR-07174RL |
RC1206FR-10174RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206174RFKEA vs RC1206FR-10174RL |
RCA1206174RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW1206174RFKEA vs RCA1206174RFKEA |
RC1206FR-13174RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206174RFKEA vs RC1206FR-13174RL |