Datasheets
CRCW120611R0FKEAC by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CRCW120611R0FKEAC by Vishay Intertechnologies

Overview of CRCW120611R0FKEAC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW120611R0FKEAC

Part # Distributor Description Stock Price Buy
DISTI # CRCW120611R0FKEAC
Avnet Americas CRCW Thick Film Commodity Chip Resistor 1206 Size 11 Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW120611R0FKEAC) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0046
$0.0046 Buy Now
DISTI # 71-CRCW120611R0FKEAC
Mouser Electronics Thick Film Resistors - SMD 1/4Watt 11ohms 1% Commercial Use RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0670
  • 100 $0.0260
  • 1,000 $0.0120
  • 5,000 $0.0090
$0.0090 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks 0
  • 30,000 $0.0050
$0.0050 Buy Now

Part Details for CRCW120611R0FKEAC

CRCW120611R0FKEAC CAD Models

CRCW120611R0FKEAC Part Data Attributes

CRCW120611R0FKEAC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW120611R0FKEAC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V) : 200
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 11 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRCW120611R0FKEAC

This table gives cross-reference parts and alternative options found for CRCW120611R0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120611R0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CR1206-4W-11R0FT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW120611R0FKEAC vs CR1206-4W-11R0FT
RK73H2BXTD11R0F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW120611R0FKEAC vs RK73H2BXTD11R0F
RMC1/8K110FB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW120611R0FKEAC vs RMC1/8K110FB
RC1206FR-0711RL YAGEO Corporation $0.0228 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW120611R0FKEAC vs RC1206FR-0711RL
NRC-AS12F11R0TRQYF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CRCW120611R0FKEAC vs NRC-AS12F11R0TRQYF
RMC32K110FTP Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW120611R0FKEAC vs RMC32K110FTP
MC1206P-11R0-FTQ RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, CRCW120611R0FKEAC vs MC1206P-11R0-FTQ
FCF06FS-11R0 Prosperity Dielectrics Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, CRCW120611R0FKEAC vs FCF06FS-11R0
CRG1206-T-11R0FT VENKEL LTD Check for Price Fixed Resistor, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW120611R0FKEAC vs CRG1206-T-11R0FT
RMC-1811R0FR Cinetech Industrial Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, CRCW120611R0FKEAC vs RMC-1811R0FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120611R0FKEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120611R0FKEAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW120611R0FKEAC would you like to use for your alert(s)?
  • Please alert me when CRCW120611R0FKEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW120611R0FKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120611R0FKEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW120611R0FKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120611R0FKEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120611R0FKEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: