Part Details for CRCW1206118RFKTA by Vishay Intertechnologies
Overview of CRCW1206118RFKTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206118RFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C9854
|
Newark | Thick Film Chip Resistor, Resistance:118Ohm, Resistance Tolerance:-, Power Rating:-, Resistor Case/Package:-, Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series, Temperature Coefficient:- Rohs Compliant: No |Vishay CRCW1206118RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
CRCW1206118RFKTA
|
Avnet Americas | CRCW1206 118 1% 100 RT1 - Tape and Reel (Alt: CRCW1206118RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 | Buy Now |
DISTI #
71-CRCW1206-118
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 118ohms 1% RoHS: Not Compliant | 0 |
|
$0.0220 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0150 | Buy Now |
|
Bristol Electronics | 3990 |
|
RFQ |
Part Details for CRCW1206118RFKTA
CRCW1206118RFKTA CAD Models
CRCW1206118RFKTA Part Data Attributes
|
CRCW1206118RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206118RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206118RFKTA
This table gives cross-reference parts and alternative options found for CRCW1206118RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206118RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1180B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206118RFKTA vs 1206S4F1180B4 |
RK73H2BLTED1180F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206118RFKTA vs RK73H2BLTED1180F |
FCF06FP1180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206118RFKTA vs FCF06FP1180 |
ASC1206-118RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CRCW1206118RFKTA vs ASC1206-118RFT5 |
1206S4F1180C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206118RFKTA vs 1206S4F1180C4 |
RK73H2BLTDB1180F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206118RFKTA vs RK73H2BLTDB1180F |
RK73H2BRTTDD1180F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1206118RFKTA vs RK73H2BRTTDD1180F |
1206S4F1180C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206118RFKTA vs 1206S4F1180C1E |
RM12FTN1180 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW1206118RFKTA vs RM12FTN1180 |
CR1206TT100V118R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW1206118RFKTA vs CR1206TT100V118R+-1% |