Part Details for CRCW12061132D50R20 by Vishay Intertechnologies
Overview of CRCW12061132D50R20 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12061132D50R20
CRCW12061132D50R20 CAD Models
CRCW12061132D50R20 Part Data Attributes
|
CRCW12061132D50R20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061132D50R20
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061132D50R20
This table gives cross-reference parts and alternative options found for CRCW12061132D50R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061132D50R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTEB1132D | RES,SMT,THICK FILM,11.3K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CRCW12061132D50R20 vs RK73G2BLTEB1132D |
RK73G2BTBK1132D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12061132D50R20 vs RK73G2BTBK1132D |
TSR8UTD1132V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CRCW12061132D50R20 vs TSR8UTD1132V |
FCF06DT-1132P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061132D50R20 vs FCF06DT-1132P |
FCF06DW-1132PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061132D50R20 vs FCF06DW-1132PW |
RK73G2BTTED1132D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12061132D50R20 vs RK73G2BTTED1132D |
RK73G2BLTDD1132D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12061132D50R20 vs RK73G2BLTDD1132D |
CR-06DE7--11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12061132D50R20 vs CR-06DE7--11K3 |
RK73G2BLTEB1132D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12061132D50R20 vs RK73G2BLTEB1132D |
FCF06DS-1132PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061132D50R20 vs FCF06DS-1132PW |