Part Details for CRCW120610M0FKEA by Vishay Dale
Overview of CRCW120610M0FKEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120610M0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10.0MFCT-ND
|
DigiKey | RES SMD 10M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21139 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
70201264
|
RS | Resistor, Thick Film, 10 Megohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW120610M0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24500 |
|
$0.0090 | Buy Now |
DISTI #
70204450
|
RS | Resistor, Thick Film, 10 Megohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW120610M0FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0240 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 10000000 OHM, SURFACE MOUNT, 1206, LEAD FREE | 8383 |
|
$0.0068 / $0.0360 | Buy Now |