Part Details for CRCW1206107KFKEAC by Vishay Intertechnologies
Overview of CRCW1206107KFKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206107KFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC5297
|
Newark | D25/Crcw1206-C 100 107K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1206107KFKEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW1206107KFKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 107K Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW1206107KFKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0050 | Buy Now |
Part Details for CRCW1206107KFKEAC
CRCW1206107KFKEAC CAD Models
CRCW1206107KFKEAC Part Data Attributes
|
CRCW1206107KFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206107KFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206107KFKEAC
This table gives cross-reference parts and alternative options found for CRCW1206107KFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206107KFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-07107KL | Fixed Resistor, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206107KFKEAC vs AF1206FR-07107KL |
RMEF1206FT107K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW1206107KFKEAC vs RMEF1206FT107K |
RCA1206107KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW1206107KFKEAC vs RCA1206107KFKEA |
ERJS08F1073V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRCW1206107KFKEAC vs ERJS08F1073V |
RMCF1206FT107K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW1206107KFKEAC vs RMCF1206FT107K |
CRCW1206107KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW1206107KFKEAC vs CRCW1206107KFKEA |
NRC12F1073TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW1206107KFKEAC vs NRC12F1073TRF |
CRCW1206107KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW1206107KFKEAC vs CRCW1206107KFKEBC |
ESR18EZPF1073 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CRCW1206107KFKEAC vs ESR18EZPF1073 |
CR1206-FX-1073ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW1206107KFKEAC vs CR1206-FX-1073ELF |