Part Details for CRCW12061008R451%RT1 by Vishay Intertechnologies
Overview of CRCW12061008R451%RT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12061008R451%RT1
CRCW12061008R451%RT1 CAD Models
CRCW12061008R451%RT1 Part Data Attributes
|
CRCW12061008R451%RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061008R451%RT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8.45 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061008R451%RT1
This table gives cross-reference parts and alternative options found for CRCW12061008R451%RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061008R451%RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-8R45NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061008R451%RT1 vs FCF06FW-8R45NW |
CRCW12068R45FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12061008R451%RT1 vs CRCW12068R45FKEA |
RC3216F8R45FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW12061008R451%RT1 vs RC3216F8R45FS |
RC3216F8R45ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW12061008R451%RT1 vs RC3216F8R45ES |
RC3216F8R45CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CRCW12061008R451%RT1 vs RC3216F8R45CS |
RC3216F8R45GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW12061008R451%RT1 vs RC3216F8R45GS |
FCF06FT-8R45NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061008R451%RT1 vs FCF06FT-8R45NW |
FCF06FW-8R45N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061008R451%RT1 vs FCF06FW-8R45N |
ESR18EZPF8R45 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.45ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | CRCW12061008R451%RT1 vs ESR18EZPF8R45 |
FCF06FS-8R45NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.45ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061008R451%RT1 vs FCF06FS-8R45NW |