Part Details for CRCW1206100121K1%RT5 by Vishay Intertechnologies
Overview of CRCW1206100121K1%RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1206100121K1%RT5
CRCW1206100121K1%RT5 CAD Models
CRCW1206100121K1%RT5 Part Data Attributes
|
CRCW1206100121K1%RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206100121K1%RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206100121K1%RT5
This table gives cross-reference parts and alternative options found for CRCW1206100121K1%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206100121K1%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1213-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206100121K1%RT5 vs MC1206-1213-FB101 |
RMF12FT1213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRCW1206100121K1%RT5 vs RMF12FT1213 |
MC1206-1213-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206100121K1%RT5 vs MC1206-1213-FTQ |
FCF06FW-1213-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206100121K1%RT5 vs FCF06FW-1213-W |
AR1206FR-07121K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW1206100121K1%RT5 vs AR1206FR-07121K |
SG73P2BTTED1213F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206100121K1%RT5 vs SG73P2BTTED1213F |
MC1206-1213-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206100121K1%RT5 vs MC1206-1213-FBQ |
MC1206-1213-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 121000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | CRCW1206100121K1%RT5 vs MC1206-1213-FB |
CRCW1206121KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW1206100121K1%RT5 vs CRCW1206121KFKEAC |
RK73H2BXTD1213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206100121K1%RT5 vs RK73H2BXTD1213F |