Part Details for CRCW08059M53FKEBC by Vishay Intertechnologies
Overview of CRCW08059M53FKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08059M53FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC5015
|
Newark | D12/Crcw0805-C 100 9M53 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW08059M53FKEBC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW08059M53FKEBC
|
Avnet Americas | D12/CRCW0805-C 100 9M53 1% ET5 e3 - Tape and Reel (Alt: CRCW08059M53FKEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0035 | Buy Now |
Part Details for CRCW08059M53FKEBC
CRCW08059M53FKEBC CAD Models
CRCW08059M53FKEBC Part Data Attributes
|
CRCW08059M53FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08059M53FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08059M53FKEBC
This table gives cross-reference parts and alternative options found for CRCW08059M53FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08059M53FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-9534FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW08059M53FKEBC vs CR0805-10W-9534FT-13 |
RC0805FR-139M53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08059M53FKEBC vs RC0805FR-139M53 |
RC2012F9534AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08059M53FKEBC vs RC2012F9534AS |
ADF08059M531%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08059M53FKEBC vs ADF08059M531%100PPM/KKP20 |
9C08052A9534FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08059M53FKEBC vs 9C08052A9534FKPFT |
RTT059534FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08059M53FKEBC vs RTT059534FP3 |
FCF05FW-9534 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08059M53FKEBC vs FCF05FW-9534 |
CRCW08059M53FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08059M53FKEBC vs CRCW08059M53FKEA |
CR0805-8W-9534FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW08059M53FKEBC vs CR0805-8W-9534FT-13 |
RTT059534FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08059M53FKEBC vs RTT059534FP4 |