Part Details for CRCW080591K0FKEA by Vishay Dale
Overview of CRCW080591K0FKEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080591K0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-91.0KCCT-ND
|
DigiKey | RES SMD 91K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10229 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
70397484
|
RS | Resistor, Thick Film, 91 Kilohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC | Vishay Dale CRCW080591K0FKEA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0120 | RFQ |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 91000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 3190 |
|
$0.0096 / $0.0256 | Buy Now |