There are no models available for this part yet.
Overview of CRCW08058M66FKEAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW08058M66FKEAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC4928
|
Newark | D12/Crcw0805-C 100 8M66 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08058M66FKEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now | |
DISTI #
CRCW08058M66FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0805 Size 8.66M Ohm 1% 0.125 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW08058M66FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0044 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0035 | Buy Now |
CAD Models for CRCW08058M66FKEAC by Vishay Intertechnologies
Part Data Attributes for CRCW08058M66FKEAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
RATED AC COLTAGE(V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8660000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW08058M66FKEAC
This table gives cross-reference parts and alternative options found for CRCW08058M66FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08058M66FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08058M66FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08058M66FKEAC vs CRCW08058M66FKTABC |
ADF08058M661%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08058M66FKEAC vs ADF08058M661%100PPM/KKP5 |
232273468665L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08058M66FKEAC vs 232273468665L |
CRCW08058M66FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08058M66FKEAC vs CRCW08058M66FKEBC |
CR0805-8W-8664FT | Fixed Resistor, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08058M66FKEAC vs CR0805-8W-8664FT |
RTT058664FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08058M66FKEAC vs RTT058664FP4 |
ADF08058M661%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08058M66FKEAC vs ADF08058M661%100PPM/KKP |
RTT058664FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08058M66FKEAC vs RTT058664FTP |
RMS10R-8M66-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRCW08058M66FKEAC vs RMS10R-8M66-F |
RTT058664FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08058M66FKEAC vs RTT058664FP2 |