Part Details for CRCW080578R7FKTA by Vishay Dale
Overview of CRCW080578R7FKTA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080578R7FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080578R7FKTA-ND
|
DigiKey | RES SMD 78.7 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
Part Details for CRCW080578R7FKTA
CRCW080578R7FKTA CAD Models
CRCW080578R7FKTA Part Data Attributes
|
CRCW080578R7FKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW080578R7FKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:78.7ohm; Resistance Tolerance: 1%; Power Rating:0.125W; Operating Temperature Range:-55 C to ? C; Resistor Element Material:Thick Film; Voltage Rating:150VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |