Part Details for CRCW08056M20JNEL by Vishay Intertechnologies
Overview of CRCW08056M20JNEL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW08056M20JNEL
CRCW08056M20JNEL CAD Models
CRCW08056M20JNEL Part Data Attributes
|
CRCW08056M20JNEL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08056M20JNEL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08056M20JNEL
This table gives cross-reference parts and alternative options found for CRCW08056M20JNEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08056M20JNEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-625JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRCW08056M20JNEL vs CR21-625JT |
RXC10T625J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taiyosha Electric Co Ltd | CRCW08056M20JNEL vs RXC10T625J |
D12625JP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 6200000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CRCW08056M20JNEL vs D12625JP0-PB |
RMSW20-625JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRCW08056M20JNEL vs RMSW20-625JTP |
RMS10JE625 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRCW08056M20JNEL vs RMS10JE625 |