CRCW080568K0FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW080568K0FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW080568K0FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 61M5517
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 68 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW080568K0FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 26279
  • 1 $0.1040
  • 25 $0.0260
  • 50 $0.0210
  • 100 $0.0160
$0.0160 / $0.1040 Buy Now
DISTI # 95AC8945
Newark D12/Crcw0805 100 68K 1% Et1 E3 |Vishay CRCW080568K0FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 1 $0.0060
$0.0060 Buy Now
DISTI # 53K0428
Newark Res, Thick Film, 68K, 1%, 0.125W, 0805, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080568K0FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5725
  • 1 $0.0080
  • 25 $0.0080
  • 50 $0.0080
  • 100 $0.0080
$0.0080 Buy Now
DISTI # 42K4636
Newark Thick Film Chip Resistor, Full Reel, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080568K0FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0080
$0.0080 Buy Now
DISTI # CRCW080568K0FKEA
Avnet Americas SMD Chip Resistor, 68 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW080568K0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 10000
  • 5,000 $0.0040
  • 10,000 $0.0037
  • 20,000 $0.0037
  • 30,000 $0.0036
  • 40,000 $0.0035
$0.0035 / $0.0040 Buy Now
DISTI # 53K0428
Avnet Americas SMD Chip Resistor, 68 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K0428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 5725 Partner Stock
  • 1 $0.1040
  • 25 $0.0260
  • 50 $0.0210
$0.0210 / $0.1040 Buy Now
DISTI # 71-CRCW080568K0FKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 68Kohms 1% 100ppm RoHS: Compliant 44695
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0150
  • 1,000 $0.0110
  • 5,000 $0.0080
  • 10,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # V79:2366_27487169
Arrow Electronics Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2201 Americas - 392521
  • 1 $0.0860
  • 10 $0.0212
  • 100 $0.0126
  • 1,000 $0.0095
  • 5,000 $0.0061
  • 10,000 $0.0047
$0.0047 / $0.0860 Buy Now
DISTI # E02:0323_02204485
Arrow Electronics Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2347 Europe - 80000
  • 5,000 $0.0069
  • 10,000 $0.0053
$0.0053 / $0.0069 Buy Now
DISTI # V36:1790_09206343
Arrow Electronics Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2325 Americas - 5000
  • 5,000 $0.0483
$0.0483 Buy Now
Future Electronics CRCW Series 0805 0.125 W 68 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 115000
Reel
  • 5,000 $0.0053
  • 25,000 $0.0050
  • 125,000 $0.0047
  • 500,000 $0.0045
  • 1,250,000 $0.0042
$0.0042 / $0.0053 Buy Now
DISTI # 66923324
Verical Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2201 Americas - 392521
  • 1,613 $0.0095
  • 5,000 $0.0061
  • 10,000 $0.0047
$0.0047 / $0.0095 Buy Now
DISTI # 74067081
Verical Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2347 Americas - 80000
  • 5,000 $0.0068
  • 10,000 $0.0052
$0.0052 / $0.0068 Buy Now
DISTI # 69236564
Verical Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2325 Americas - 5000
  • 5,000 $0.0483
$0.0483 Buy Now
Bristol Electronics   8940
RFQ
DISTI # CRCW080568K0FKEA
TTI Thick Film Resistors - SMD 1/8watt 68Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0056
  • 10,000 $0.0053
  • 15,000 $0.0049
  • 25,000 $0.0048
  • 50,000 $0.0047
  • 100,000 $0.0046
  • 150,000 $0.0043
$0.0043 / $0.0056 Buy Now
DISTI # CRCW080568K0FKEA
Avnet Abacus SMD Chip Resistor, 68 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080568K0FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 5000
Buy Now
Perfect Parts Corporation   255679
RFQ

CAD Models for CRCW080568K0FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080568K0FKEA by Vishay Intertechnologies

CRCW080568K0FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
68000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Pure Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080568K0FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW080568K0FKEA

This table gives cross-reference parts and alternative options found for CRCW080568K0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080568K0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCPWR05FTEW6802 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, SPC Multicomp CRCW080568K0FKEA vs MCPWR05FTEW6802
RTT056802FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CRCW080568K0FKEA vs RTT056802FBA
9C08052A6802FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080568K0FKEA vs 9C08052A6802FKHFT
CRCW080568K0FKTBBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW080568K0FKEA vs CRCW080568K0FKTBBC
RTT056802FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CRCW080568K0FKEA vs RTT056802FP4
BCTS000805-6802FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp CRCW080568K0FKEA vs BCTS000805-6802FTP
SR0805FR-1368KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080568K0FKEA vs SR0805FR-1368KL
9C08052A6802FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation CRCW080568K0FKEA vs 9C08052A6802FKPFT
CR21-6802-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited CRCW080568K0FKEA vs CR21-6802-FL
RCA080568K1%100ET1E3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CRCW080568K0FKEA vs RCA080568K1%100ET1E3

Related Parts for CRCW080568K0FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080568K0FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080568K0FKEA by Vishay Intertechnologies

  • Please alert me when CRCW080568K0FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW080568K0FKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080568K0FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW080568K0FKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080568K0FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080568K0FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: