Part Details for CRCW0805681JRT1 by Vishay Dale
Overview of CRCW0805681JRT1 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805681JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 3904 |
|
RFQ | ||
|
NexGen Digital | 10000 |
|
RFQ |
Part Details for CRCW0805681JRT1
CRCW0805681JRT1 CAD Models
CRCW0805681JRT1 Part Data Attributes
|
CRCW0805681JRT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW0805681JRT1
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 680ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for CRCW0805681JRT1
This table gives cross-reference parts and alternative options found for CRCW0805681JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805681JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR206800JE | Fixed Resistor, 0.125W, 680ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0805681JRT1 vs CR206800JE |
CRCW0805680RJNTC | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 680ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0805681JRT1 vs CRCW0805680RJNTC |
CRCW0805680RJNTB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 680ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0805681JRT1 vs CRCW0805680RJNTB |
CRCW0805680RJNTA | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 680ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0805681JRT1 vs CRCW0805680RJNTA |
CR206800JB | Fixed Resistor, 0.125W, 680ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0805681JRT1 vs CR206800JB |