CRCW080562K0FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW080562K0FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW080562K0FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K0410
Newark Res, Thick Film, 62K, 1%, 0.125W, 0805, Resistance:62Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080562K0FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0280
$0.0280 Buy Now
DISTI # 42K4622
Newark Res, Thick Film, 62K, 1%, 0.125W, 0805, Reel, Resistance:62Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080562K0FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0060
$0.0060 Buy Now
DISTI # 71-CRCW080562K0FKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 62Kohms 1% RoHS: Compliant 17750
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0150
  • 1,000 $0.0120
  • 5,000 $0.0080
  • 10,000 $0.0070
  • 25,000 $0.0060
  • 50,000 $0.0050
$0.0050 / $0.1000 Buy Now
DISTI # E02:0323_02204477
Arrow Electronics Res Thick Film 0805 62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Europe - 45000
  • 5,000 $0.0074
  • 10,000 $0.0064
  • 25,000 $0.0056
  • 50,000 $0.0047
$0.0047 / $0.0074 Buy Now
DISTI # V79:2366_23283510
Arrow Electronics Res Thick Film 0805 62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1638 Americas - 157
  • 1 $0.0925
  • 10 $0.0229
  • 100 $0.0136
  • 1,000 $0.0108
  • 5,000 $0.0071
  • 10,000 $0.0068
  • 25,000 $0.0060
$0.0060 / $0.0925 Buy Now
Future Electronics CRCW Series 0805 0.125 W 62 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0051
  • 15,000 $0.0049
  • 25,000 $0.0048
  • 100,000 $0.0046
  • 150,000 $0.0045
$0.0045 / $0.0051 Buy Now
Onlinecomponents.com Lead (Pb)-Bearing Thick Film Chip Resistor - 62 kOhms - ±1% - 150V - 125mW - ±100ppm/°C Temperature Coefficient - 0805 (2012 Metric) Package. RoHS: Compliant 128091 Partner Stock
  • 4,540 $0.0144
  • 72,000 $0.0055
  • 250,000 $0.0052
  • 658,000 $0.0050
$0.0050 / $0.0144 Buy Now
DISTI # 9764149
Verical Res Thick Film 0805 62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Americas - 45000
  • 5,000 $0.0074
  • 10,000 $0.0064
  • 25,000 $0.0055
  • 50,000 $0.0047
$0.0047 / $0.0074 Buy Now
DISTI # CRCW080562K0FKEA
TTI Thick Film Resistors - SMD 1/8watt 62Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 20000
In Stock
  • 5,000 $0.0078
  • 10,000 $0.0069
  • 25,000 $0.0059
  • 50,000 $0.0050
  • 125,000 $0.0049
  • 250,000 $0.0048
$0.0048 / $0.0078 Buy Now
DISTI # CRCW080562K0FKEA
IBS Electronics Res Thick Film 0805 62K Ohm 1% 1/8W 100ppm/C Molded SMD SMD Paper T/R Min Qty: 43150 Package Multiple: 1 128091
  • 43,150 $0.0085
$0.0085 Buy Now
Chip 1 Exchange INSTOCK 166518
RFQ
DISTI # CRCW080562K0FKEA
Avnet Abacus SMD Chip Resistor, 62 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080562K0FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 3729
RFQ
DISTI # C1S802702072152
Chip1Stop Surface Mount Resistor RoHS: Compliant 128091
  • 13,000 $0.0058
  • 66,000 $0.0057
$0.0057 / $0.0058 Buy Now
DISTI # C1S803607147879
Chip1Stop Res Thick Film 0805 62K Ohm 1% 0.125W(1/8W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant 45000
  • 5,000 $0.0085
  • 10,000 $0.0072
  • 20,000 $0.0052
$0.0052 / $0.0085 Buy Now
DISTI # C1S803607157618
Chip1Stop Surface Mount Resistor RoHS: Compliant 240
  • 1,000 $0.0108
$0.0108 Buy Now

CAD Models for CRCW080562K0FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080562K0FKEA by Vishay Intertechnologies

CRCW080562K0FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
62000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080562K0FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW080562K0FKEA

This table gives cross-reference parts and alternative options found for CRCW080562K0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080562K0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR21-6202FL Fixed Resistor ASJ Holdings Limited CRCW080562K0FKEA vs CR21-6202FL
CR21-623FT Fixed Resistor, Ruthenium Oxide, 0.125W, 62000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, ASJ Holdings Limited CRCW080562K0FKEA vs CR21-623FT
CR0805-FX-6202EPF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc CRCW080562K0FKEA vs CR0805-FX-6202EPF
WR08X6202FQLJ Fixed Resistor, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW080562K0FKEA vs WR08X6202FQLJ
232273416203L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation CRCW080562K0FKEA vs 232273416203L
WR08X6202FDLV Fixed Resistor, 0.125W, 62000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation CRCW080562K0FKEA vs WR08X6202FDLV
RK73H2ALTDB6202F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRCW080562K0FKEA vs RK73H2ALTDB6202F
RS05K623FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRCW080562K0FKEA vs RS05K623FTG
232273466203L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW080562K0FKEA vs 232273466203L
WR08X6202FG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation CRCW080562K0FKEA vs WR08X6202FG

Related Parts for CRCW080562K0FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080562K0FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080562K0FKEA by Vishay Intertechnologies

  • Please alert me when CRCW080562K0FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080562K0FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080562K0FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080562K0FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080562K0FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080562K0FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: