Part Details for CRCW0805560RFKEA by Vishay Dale
Overview of CRCW0805560RFKEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805560RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-560CCT-ND
|
DigiKey | RES SMD 560 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48942 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
70203830
|
RS | Resistor, Thick Film, 560 Ohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW0805560RFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0240 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 560 OHM, SURFACE MOUNT, 0805, LEAD FREE | 8021 |
|
$0.0048 / $0.0256 | Buy Now |