Part Details for CRCW08054R70JNTL by Vishay Intertechnologies
Overview of CRCW08054R70JNTL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW08054R70JNTL
CRCW08054R70JNTL CAD Models
CRCW08054R70JNTL Part Data Attributes
|
CRCW08054R70JNTL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054R70JNTL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08054R70JNTL
This table gives cross-reference parts and alternative options found for CRCW08054R70JNTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08054R70JNTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWF05JV-4R7 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRCW08054R70JNTL vs FWF05JV-4R7 |
NMCR0805JT4R70 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,4.7 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | CRCW08054R70JNTL vs NMCR0805JT4R70 |
RC0805JR-074R7L | YAGEO Corporation | $0.0164 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRCW08054R70JNTL vs RC0805JR-074R7L |
RTT054R7JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRCW08054R70JNTL vs RTT054R7JBA |
RMCS0805JT4R70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08054R70JNTL vs RMCS0805JT4R70 |
CR-05JLA---4R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRCW08054R70JNTL vs CR-05JLA---4R7 |
PWR10J4R70TFW | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRCW08054R70JNTL vs PWR10J4R70TFW |
RC0805JR-104R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRCW08054R70JNTL vs RC0805JR-104R7L |
CRCW08054R70JNTABC | Vishay Intertechnologies | $0.0166 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRCW08054R70JNTL vs CRCW08054R70JNTABC |
9C08052A4R70JLAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRCW08054R70JNTL vs 9C08052A4R70JLAFT |