Part Details for CRCW08054M75FKEAC by Vishay Intertechnologies
Overview of CRCW08054M75FKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08054M75FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08054M75FKEAC
|
Avnet Americas | D12/CRCW0805-C 100 4M75 1% ET1 e3 - Tape and Reel (Alt: CRCW08054M75FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
DISTI #
71-CRCW08054M75FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 4.75Mohms 1% Commercial Use RoHS: Compliant | 38417 |
|
$0.0050 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0035 | Buy Now |
Part Details for CRCW08054M75FKEAC
CRCW08054M75FKEAC CAD Models
CRCW08054M75FKEAC Part Data Attributes
|
CRCW08054M75FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054M75FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08054M75FKEAC
This table gives cross-reference parts and alternative options found for CRCW08054M75FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08054M75FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054754FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08054M75FKEAC vs RTT054754FP3 |
CR0805F4M75P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08054M75FKEAC vs CR0805F4M75P20 |
PWR10F4754TEW | Fixed Resistor, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW08054M75FKEAC vs PWR10F4754TEW |
232273464755L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08054M75FKEAC vs 232273464755L |
WR08W4754FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08054M75FKEAC vs WR08W4754FGL |
9C08052A4754FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08054M75FKEAC vs 9C08052A4754FKPF3 |
CR0805F4M75P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08054M75FKEAC vs CR0805F4M75P10 |
RTT054754FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08054M75FKEAC vs RTT054754FP4 |
BCTS000805-4754FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CRCW08054M75FKEAC vs BCTS000805-4754FTP |
FCF05FT-4754-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08054M75FKEAC vs FCF05FT-4754-W |