CRCW080547K0FKECHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW080547K0FKECHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW080547K0FKECHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49AJ5569
Newark Crcw0805-Hp 100 47K 1% Et6 E3 |Vishay CRCW080547K0FKECHP RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0250
$0.0250 Buy Now
DISTI # CRCW080547K0FKECHP
Avnet Americas CRCW0805-HP 100 47K 1% ET6 e3 - Tape and Reel (Alt: CRCW080547K0FKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0203
$0.0203 Buy Now
DISTI # 71-CRCW080547K0FKECH
Mouser Electronics Thick Film Resistors - SMD 0.5W 47Kohms 1% 150V 0805 RoHS: Compliant 27110
  • 1 $0.2000
  • 10 $0.0700
  • 100 $0.0430
  • 1,000 $0.0380
  • 2,500 $0.0300
  • 10,000 $0.0260
  • 20,000 $0.0230
  • 40,000 $0.0220
  • 100,000 $0.0210
$0.0210 / $0.2000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks 0
  • 20,000 $0.0198
$0.0198 Buy Now
DISTI # CRCW080547K0FKECHP
Avnet Abacus RES THKFLM 0805-HP 47K OHM 1% 100 ET6 E3 SMD (Alt: CRCW080547K0FKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW080547K0FKECHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080547K0FKECHP by Vishay Intertechnologies

CRCW080547K0FKECHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
47000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080547K0FKECHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW080547K0FKECHP

This table gives cross-reference parts and alternative options found for CRCW080547K0FKECHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080547K0FKECHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW080547K0FKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW080547K0FKECHP vs CRCW080547K0FKEAHP
RCS080547K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.4W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW080547K0FKECHP vs RCS080547K0FKEA

Related Parts for CRCW080547K0FKECHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080547K0FKECHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080547K0FKECHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW080547K0FKECHP would you like to use for your alert(s)?
  • Please alert me when CRCW080547K0FKECHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080547K0FKECHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080547K0FKECHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080547K0FKECHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080547K0FKECHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080547K0FKECHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: