Part Details for CRCW08053M90JNEAC by Vishay Intertechnologies
Overview of CRCW08053M90JNEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08053M90JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC4186
|
Newark | D12/Crcw0805-C 200 3M9 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08053M90JNEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW08053M90JNEAC
|
Avnet Americas | D12/CRCW0805-C 200 3M9 5% ET1 e3 - Tape and Reel (Alt: CRCW08053M90JNEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0027 | Buy Now |
Part Details for CRCW08053M90JNEAC
CRCW08053M90JNEAC CAD Models
CRCW08053M90JNEAC Part Data Attributes
|
CRCW08053M90JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08053M90JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08053M90JNEAC
This table gives cross-reference parts and alternative options found for CRCW08053M90JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053M90JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JL7---3M9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08053M90JNEAC vs CR-05JL7---3M9 |
RK73B2ARTTDB395J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08053M90JNEAC vs RK73B2ARTTDB395J |
WCR-WCR0805LF-395-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW08053M90JNEAC vs WCR-WCR0805LF-395-J-P-LT |
RK73B2ARTTDB395J | RES,SMT,THICK FILM,3.9M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRCW08053M90JNEAC vs RK73B2ARTTDB395J |
CR21-395JL | Fixed Resistor | ASJ Holdings Limited | CRCW08053M90JNEAC vs CR21-395JL |
RMCS1/103.9M5%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08053M90JNEAC vs RMCS1/103.9M5%R |
CR-05JLD---3M9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08053M90JNEAC vs CR-05JLD---3M9 |
NMCT0805JG3M90 | RESISTOR, 0.125W, 5%, 200ppm, 3900000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08053M90JNEAC vs NMCT0805JG3M90 |
RC0805J395-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW08053M90JNEAC vs RC0805J395-07-RG70 |
NRCA10J395TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW08053M90JNEAC vs NRCA10J395TRQYF |