Part Details for CRCW08053M83FKEBC by Vishay Intertechnologies
Overview of CRCW08053M83FKEBC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08053M83FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08053M83FKEBC
|
Avnet Americas | D12/CRCW0805-C 100 3M83 1% ET5 e3 - Tape and Reel (Alt: CRCW08053M83FKEBC) Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0035 | Buy Now |
Part Details for CRCW08053M83FKEBC
CRCW08053M83FKEBC CAD Models
CRCW08053M83FKEBC Part Data Attributes
|
CRCW08053M83FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08053M83FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3830000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08053M83FKEBC
This table gives cross-reference parts and alternative options found for CRCW08053M83FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053M83FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF08053M831%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053M83FKEBC vs ADF08053M831%100PPM/KKP10 |
FCF05FV-3834 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053M83FKEBC vs FCF05FV-3834 |
232273483835L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08053M83FKEBC vs 232273483835L |
232273463835L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08053M83FKEBC vs 232273463835L |
RM10R-3M83-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRCW08053M83FKEBC vs RM10R-3M83-F |
CRCW08053M83FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08053M83FKEBC vs CRCW08053M83FKEA |
BCTS000805-3834FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CRCW08053M83FKEBC vs BCTS000805-3834FTP |
RTT053834FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08053M83FKEBC vs RTT053834FBA |
RM10F3834CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW08053M83FKEBC vs RM10F3834CT |
CR0805-8W-3834FPT | Fixed Resistor, 0.125W, 3830000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | CRCW08053M83FKEBC vs CR0805-8W-3834FPT |