There are no models available for this part yet.
Overview of CRCW08053K90KNEBIF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CRCW08053K90KNEBIF by Vishay Intertechnologies
Part Data Attributes for CRCW08053K90KNEBIF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 11.25 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW08053K90KNEBIF
This table gives cross-reference parts and alternative options found for CRCW08053K90KNEBIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053K90KNEBIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ARTTPD392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08053K90KNEBIF vs SG732ARTTPD392K |
CRCW08053K90KNEATR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08053K90KNEBIF vs CRCW08053K90KNEATR |
NRCP10K392TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW08053K90KNEBIF vs NRCP10K392TRF |
SG732ATTD392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW08053K90KNEBIF vs SG732ATTD392K |
SG732ARTTPD392K | RES,SMT,THICK FILM,3.9K OHMS,150WV,10% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRCW08053K90KNEBIF vs SG732ARTTPD392K |
CR0805K3K9P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08053K90KNEBIF vs CR0805K3K9P10 |
SG732ALBK392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08053K90KNEBIF vs SG732ALBK392K |
SG732ALTDD392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW08053K90KNEBIF vs SG732ALTDD392K |
SG732ARTTED392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW08053K90KNEBIF vs SG732ARTTED392K |
SG732ARTTE392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW08053K90KNEBIF vs SG732ARTTE392K |