CRCW08053K60FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW08053K60FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW08053K60FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42K4448
Newark Res, Thick Film, 3K6, 1%, 0.125W, 0805, Reel, Resistance:3.6Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08053K60FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 15000
  • 5,000 $0.0050
$0.0050 Buy Now
DISTI # 53K0104
Newark Res, Thick Film, 3K6, 1%, 0.125W, 0805, Resistance:3.6Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW08053K60FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4168
  • 1 $0.0050
  • 25 $0.0050
  • 50 $0.0050
  • 100 $0.0050
$0.0050 Buy Now
DISTI # 42K4448
Avnet Americas D12/CRCW0805 100 3K6 1% ET1 e3 - Tape and Reel (Alt: 42K4448) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel 15000 Partner Stock
  • 1 $0.0070
$0.0070 Buy Now
DISTI # 53K0104
Avnet Americas D12/CRCW0805 100 3K6 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K0104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 4168 Partner Stock
  • 1 $0.1000
  • 25 $0.0250
  • 50 $0.0200
  • 100 $0.0150
$0.0150 / $0.1000 Buy Now
DISTI # CRCW08053K60FKEA
Avnet Americas D12/CRCW0805 100 3K6 1% ET1 e3 - Tape and Reel (Alt: CRCW08053K60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0180
$0.0180 Buy Now
DISTI # 71-CRCW08053K60FKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 3.6Kohms 1% RoHS: Compliant 36611
  • 1 $0.1000
  • 10 $0.0240
  • 100 $0.0150
  • 1,000 $0.0120
  • 5,000 $0.0070
  • 25,000 $0.0060
  • 100,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics CRCW Series 0805 3.6 kOhm ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0054
  • 15,000 $0.0052
  • 25,000 $0.0051
  • 100,000 $0.0049
  • 150,000 $0.0048
$0.0048 / $0.0054 Buy Now
Bristol Electronics   5000
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 3600OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 4000
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
DISTI # CRCW08053K60FKEA
TTI Thick Film Resistors - SMD 1/8watt 3.6Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 15000
In Stock
  • 5,000 $0.0059
  • 10,000 $0.0058
  • 15,000 $0.0057
  • 25,000 $0.0056
  • 35,000 $0.0054
  • 50,000 $0.0053
  • 100,000 $0.0049
$0.0049 / $0.0059 Buy Now
DISTI # CRCW08053K60FKEA
Avnet Abacus SMD Chip Resistor, 3.6 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08053K60FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW08053K60FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08053K60FKEA by Vishay Intertechnologies

CRCW08053K60FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08053K60FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW08053K60FKEA

This table gives cross-reference parts and alternative options found for CRCW08053K60FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053K60FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC10F3601TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CRCW08053K60FKEA vs NRC10F3601TRF
RMCF0805FT3K60 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW08053K60FKEA vs RMCF0805FT3K60
CRCW08053K60FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW08053K60FKEA vs CRCW08053K60FKEB
RC0805FR-103K6L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08053K60FKEA vs RC0805FR-103K6L
CRCW08053K60FKTB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW08053K60FKEA vs CRCW08053K60FKTB
AF0805FR-073K6L Fixed Resistor, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08053K60FKEA vs AF0805FR-073K6L
RC0805FR-133K6L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08053K60FKEA vs RC0805FR-133K6L
RC0805FR-073K6L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08053K60FKEA vs RC0805FR-073K6L
RC2012F362CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CRCW08053K60FKEA vs RC2012F362CS
CRCW08053K60FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08053K60FKEA vs CRCW08053K60FKEBC

Related Parts for CRCW08053K60FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08053K60FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08053K60FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08053K60FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW08053K60FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08053K60FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08053K60FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08053K60FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08053K60FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08053K60FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: