-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08053K30FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K0097
|
Newark | Res, Thick Film, 3K3, 1%, 0.125W, 0805, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19961 |
|
$0.0080 | Buy Now |
DISTI #
CRCW08053K30FKEA
|
Avnet Americas | D12/CRCW0805 100 3K3 1% ET1 e3 - Tape and Reel (Alt: CRCW08053K30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel |
70000 |
|
$0.0035 / $0.0040 | Buy Now |
DISTI #
53K0097
|
Avnet Americas | D12/CRCW0805 100 3K3 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K0097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack |
14371 Partner Stock |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
71-CRCW0805-3.3K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 3.3Kohms 1% 100ppm RoHS: Compliant | 41369 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_25598135
|
Arrow Electronics | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 301331 |
|
Buy Now | |
DISTI #
V36:1790_07473795
|
Arrow Electronics | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2348 | Americas - 115000 |
|
$0.0110 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 3.3 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
1785000 Reel |
|
$0.0042 / $0.0047 | Buy Now |
DISTI #
68378672
|
Verical | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 2033 | Americas - 301331 |
|
$0.0032 | Buy Now |
DISTI #
76836253
|
Verical | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2348 | Americas - 115000 |
|
$0.0110 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 14203 |
|
$0.1901 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08053K30FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08053K30FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08053K30FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053K30FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-10W-3301FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | CRCW08053K30FKEA vs CR0805-10W-3301FT |
BCTS000805-3301FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08053K30FKEA vs BCTS000805-3301FTP |
WR08X3301FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CRCW08053K30FKEA vs WR08X3301FBL |
RM10FTN3301 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08053K30FKEA vs RM10FTN3301 |
PWR05FTEW3301 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | CRCW08053K30FKEA vs PWR05FTEW3301 |
WR08X3301FT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 0805, CHIP | CRCW08053K30FKEA vs WR08X3301FT |
NMCR0805FJ3K30 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,3.3K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CRCW08053K30FKEA vs NMCR0805FJ3K30 |
RMCS1/103.3K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08053K30FKEA vs RMCS1/103.3K1%R |
CR0805-10W-3301FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08053K30FKEA vs CR0805-10W-3301FPT-13 |
232273483302 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08053K30FKEA vs 232273483302 |