Part Details for CRCW080537K4DHTBP by Vishay Intertechnologies
Overview of CRCW080537K4DHTBP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW080537K4DHTBP
CRCW080537K4DHTBP CAD Models
CRCW080537K4DHTBP Part Data Attributes
|
CRCW080537K4DHTBP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080537K4DHTBP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080537K4DHTBP
This table gives cross-reference parts and alternative options found for CRCW080537K4DHTBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080537K4DHTBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPG0805D37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | CRCW080537K4DHTBP vs CPG0805D37K4 |
TSR6UTD3742V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CRCW080537K4DHTBP vs TSR6UTD3742V |
RGC0805DTC37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080537K4DHTBP vs RGC0805DTC37K4 |
FCF05DS-3742PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080537K4DHTBP vs FCF05DS-3742PW |
RK73G2ATTP3742D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080537K4DHTBP vs RK73G2ATTP3742D |
FCF05DS-3742P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080537K4DHTBP vs FCF05DS-3742P |
RK73G2ATTPD3742D | RES,SMT,THICK FILM,37.4K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW080537K4DHTBP vs RK73G2ATTPD3742D |
CR21-3742-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | CRCW080537K4DHTBP vs CR21-3742-DY-E |
AC0805DRE0737K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080537K4DHTBP vs AC0805DRE0737K4L |
RK73G2ALBK3742D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080537K4DHTBP vs RK73G2ALBK3742D |