Part Details for CRCW080535K7FKEA by Vishay Dale
Overview of CRCW080535K7FKEA by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080535K7FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-35.7KCCT-ND
|
DigiKey | RES SMD 35.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2131 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
70204070
|
RS | Resistor, Thick Film, 35.7 Kilohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, TR | Vishay Dale CRCW080535K7FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
DISTI #
70204071
|
RS | Resistor, Thick Film, 35.7 Kilohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW080535K7FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0230 | RFQ |
|
Bristol Electronics | 1991 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 35700 OHM, SURFACE MOUNT, 0805, LEAD FREE | 33540 |
|
$0.0050 / $0.0264 | Buy Now |