Part Details for CRCW08053164F100RT6 by Vishay Intertechnologies
Overview of CRCW08053164F100RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW08053164F100RT6
CRCW08053164F100RT6 CAD Models
CRCW08053164F100RT6 Part Data Attributes
|
CRCW08053164F100RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08053164F100RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08053164F100RT6
This table gives cross-reference parts and alternative options found for CRCW08053164F100RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053164F100RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-3164FPT | Fixed Resistor, 0.1W, 3160000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08053164F100RT6 vs CR0805-10W-3164FPT |
AF0805FR-073M16L | Fixed Resistor, 0.125W, 3160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08053164F100RT6 vs AF0805FR-073M16L |
FCF05FS-3164 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053164F100RT6 vs FCF05FS-3164 |
9C08052A3164FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08053164F100RT6 vs 9C08052A3164FKPFT |
FCF05FT-3164 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053164F100RT6 vs FCF05FT-3164 |
AC0805FR-103M16L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08053164F100RT6 vs AC0805FR-103M16L |
ADF08053M161%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053164F100RT6 vs ADF08053M161%100PPM/KKP10 |
FCF05FT-3164-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053164F100RT6 vs FCF05FT-3164-W |
CDF08053M161%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053164F100RT6 vs CDF08053M161%100PPM/KNP20 |
RC0805FR-103M16L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08053164F100RT6 vs RC0805FR-103M16L |