Part Details for CRCW08052R49FKEAC by Vishay Intertechnologies
Overview of CRCW08052R49FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08052R49FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3912
|
Newark | D12/Crcw0805-C 100 2R49 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08052R49FKEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
CRCW08052R49FKEAC
|
Avnet Americas | Res Thick Film 0805 2.49 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW08052R49FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0174 | Buy Now |
DISTI #
71-CRCW08052R49FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 2.49ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0141 | Buy Now |
Part Details for CRCW08052R49FKEAC
CRCW08052R49FKEAC CAD Models
CRCW08052R49FKEAC Part Data Attributes
|
CRCW08052R49FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052R49FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08052R49FKEAC
This table gives cross-reference parts and alternative options found for CRCW08052R49FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052R49FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08052R491%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R49FKEAC vs CDF08052R491%100PPM/KNP5 |
FCF05FS-2R49N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08052R49FKEAC vs FCF05FS-2R49N |
ADF08052R491%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R49FKEAC vs ADF08052R491%100PPM/KKP5 |
ADF08052R491%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R49FKEAC vs ADF08052R491%100PPM/KKP10 |
CDF08052R491%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R49FKEAC vs CDF08052R491%100PPM/KNP20 |
CRCW08052R49FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08052R49FKEAC vs CRCW08052R49FKECC |
ADF08052R491%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R49FKEAC vs ADF08052R491%100PPM/KKS |
ADF08052R491%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R49FKEAC vs ADF08052R491%100PPM/KKP20 |
CRCW08051002R491%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08052R49FKEAC vs CRCW08051002R491%RT5 |
FCF05FT-2R49NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08052R49FKEAC vs FCF05FT-2R49NW |