CRCW08052M15FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW08052M15FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW08052M15FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47P3702
Newark Res, Thick Film, 2M15, 1%, 0.125W, 0805, Reel, Resistance:2.15Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08052M15FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0050
$0.0050 Buy Now
DISTI # CRCW08052M15FKEA
Avnet Americas D12/CRCW0805 100 2M15 1% ET1 e3 - Tape and Reel (Alt: CRCW08052M15FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 71-CRCW08052M15FKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 2.15Mohms 1% RoHS: Compliant 14892
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0090
  • 5,000 $0.0060
  • 10,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 20,000 $0.0044
$0.0044 Buy Now
DISTI # CRCW08052M15FKEA
TTI Thick Film Resistors - SMD 1/8watt 2.15Mohms 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel Americas - 0
  • 20,000 $0.0050
  • 25,000 $0.0049
$0.0049 / $0.0050 Buy Now
DISTI # CRCW08052M15FKEA
Avnet Abacus SMD Chip Resistor, 2.15 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08052M15FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW08052M15FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08052M15FKEA by Vishay Intertechnologies

CRCW08052M15FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08052M15FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW08052M15FKEA

This table gives cross-reference parts and alternative options found for CRCW08052M15FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052M15FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF05FT-2154-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW08052M15FKEA vs FCF05FT-2154-W
CRCW08052M15FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW08052M15FKEA vs CRCW08052M15FKEB
AR0805FR-072M15L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CRCW08052M15FKEA vs AR0805FR-072M15L
RTT052154FP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec CRCW08052M15FKEA vs RTT052154FP3
CRCW08052M15FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08052M15FKEA vs CRCW08052M15FKEBC
RCM2012F2154CS Fixed Resistor, Samsung Electro-Mechanics CRCW08052M15FKEA vs RCM2012F2154CS
RC0805FR-102M15 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW08052M15FKEA vs RC0805FR-102M15
9C08052A2154FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation CRCW08052M15FKEA vs 9C08052A2154FKAFT
ADF08052M151%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic CRCW08052M15FKEA vs ADF08052M151%100PPM/KKP10
CR0805-10W-2154FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD CRCW08052M15FKEA vs CR0805-10W-2154FT-13

Related Parts for CRCW08052M15FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08052M15FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08052M15FKEA by Vishay Intertechnologies

  • Please alert me when CRCW08052M15FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08052M15FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08052M15FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08052M15FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08052M15FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08052M15FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: