CRCW08052K55FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Overview of CRCW08052K55FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW08052K55FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J4984
Newark Res, Thick Film, 2K55, 1%, 0.125W, 0805, Reel, Resistance:2.55Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW08052K55FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0280
  • 10,000 $0.0240
  • 20,000 $0.0210
  • 30,000 $0.0170
$0.0170 / $0.0280 Buy Now
DISTI # 66F8999
Newark Resistor, Thick Film, 2.55Kohm, 125Mw, 1%, Resistance:2.55Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW08052K55FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0360
$0.0360 Buy Now
DISTI # CRCW08052K55FKTA
Avnet Americas CRCW0805 2.55K 1% 100 RT1 - Tape and Reel (Alt: CRCW08052K55FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0282
$0.0282 Buy Now
DISTI # 71-CRCW0805-2.55K
Mouser Electronics Thick Film Resistors - SMD 1/8watt 2.55Kohms 1% 100ppm RoHS: Not Compliant 14150
  • 1 $0.1500
  • 10 $0.0940
  • 100 $0.0390
  • 1,000 $0.0200
  • 5,000 $0.0180
$0.0180 / $0.1500 Buy Now
DISTI # V36:1790_09230129
Arrow Electronics Res Thick Film 0805 2.55K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2345 Americas - 5000
  • 5,000 $0.0330
$0.0330 Buy Now
Future Electronics 0805 2.55K Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 5,000 $0.0172
  • 10,000 $0.0169
  • 20,000 $0.0166
  • 25,000 $0.0165
  • 75,000 $0.0160
$0.0160 / $0.0172 Buy Now
DISTI # 81021736
Verical Res Thick Film 0805 2.55K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 Americas - 5000
  • 5,000 $0.0330
$0.0330 Buy Now
Bristol Electronics   5000
RFQ
Bristol Electronics   5000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 2550 OHM, SURFACE MOUNT, 0805 4884
  • 1 $0.0712
  • 450 $0.0267
  • 1,874 $0.0134
$0.0134 / $0.0712 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 2550 OHM, SURFACE MOUNT, 0805 4000
  • 1 $0.1335
  • 226 $0.0445
  • 1,125 $0.0267
$0.0267 / $0.1335 Buy Now
DISTI # CRCW08052K55FKTA
TTI Thick Film Resistors - SMD 1/8watt 2.55Kohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0178
  • 10,000 $0.0175
  • 25,000 $0.0163
$0.0163 / $0.0178 Buy Now
DISTI # CRCW08052K55FKTA
Avnet Abacus SMD Chip Resistor, 2.55 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08052K55FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803601283610
Chip1Stop Surface Mount Resistor RoHS: Not Compliant pbFree: No 5000
  • 5,000 $0.0330
$0.0330 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 4835
  • 1 $0.0800
  • 100 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.0800 Buy Now

CAD Models for CRCW08052K55FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08052K55FKTA by Vishay Intertechnologies

CRCW08052K55FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08052K55FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW08052K55FKTA

This table gives cross-reference parts and alternative options found for CRCW08052K55FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052K55FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C08052A2551FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation CRCW08052K55FKTA vs 9C08052A2551FKPFT
MC0805L6F2551SE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp CRCW08052K55FKTA vs MC0805L6F2551SE
MC0805-2551-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CRCW08052K55FKTA vs MC0805-2551-FT101
RK73H2AGTPD2551F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRCW08052K55FKTA vs RK73H2AGTPD2551F
RS05K2551FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRCW08052K55FKTA vs RS05K2551FCG
RMC1/10K2551FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc CRCW08052K55FKTA vs RMC1/10K2551FBA
TFA0805R2551F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) CRCW08052K55FKTA vs TFA0805R2551F-T5
NRCL10F2551TR13F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, NIC Components Corp CRCW08052K55FKTA vs NRCL10F2551TR13F
RK73H2AXTED2551F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRCW08052K55FKTA vs RK73H2AXTED2551F
NMCR0805FT2K55 RES,SMT,THICK FILM,2.55K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc CRCW08052K55FKTA vs NMCR0805FT2K55

Related Parts for CRCW08052K55FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08052K55FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08052K55FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08052K55FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW08052K55FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08052K55FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08052K55FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08052K55FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08052K55FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08052K55FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: