Part Details for CRCW080526K7FHTAP by Vishay Intertechnologies
Overview of CRCW080526K7FHTAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080526K7FHTAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080526K7FHTAP
|
Avnet Americas | CRCW0805-P 26.7K 1% 50 RT1 - Tape and Reel (Alt: CRCW080526K7FHTAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 | Buy Now |
Part Details for CRCW080526K7FHTAP
CRCW080526K7FHTAP CAD Models
CRCW080526K7FHTAP Part Data Attributes
|
CRCW080526K7FHTAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080526K7FHTAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080526K7FHTAP
This table gives cross-reference parts and alternative options found for CRCW080526K7FHTAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080526K7FHTAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTE2672F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080526K7FHTAP vs RK73G2ARTTE2672F |
RK73G2ALTED2672F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080526K7FHTAP vs RK73G2ALTED2672F |
FCF05FS-2672P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080526K7FHTAP vs FCF05FS-2672P |
RK73G2ATTD2672F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080526K7FHTAP vs RK73G2ATTD2672F |
RK73G2ALTEB2672F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080526K7FHTAP vs RK73G2ALTEB2672F |
FCF05FT2672P | RES,SMT,THICK FILM,26.7K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | CRCW080526K7FHTAP vs FCF05FT2672P |
RE0805FRE1026K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW080526K7FHTAP vs RE0805FRE1026K7L |
ADF080526K71%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080526K7FHTAP vs ADF080526K71%50PPM/KKP10 |
RE0805FRE0726K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080526K7FHTAP vs RE0805FRE0726K7L |
CPG0805F26K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | CRCW080526K7FHTAP vs CPG0805F26K7 |