CRCW0805249RFKEAHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0805249RFKEAHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW0805249RFKEAHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24T7270
Newark Crcw0805-Hp 100 249R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0805249RFKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0440
  • 10,000 $0.0380
  • 20,000 $0.0330
  • 30,000 $0.0270
$0.0270 / $0.0440 Buy Now
DISTI # CRCW0805249RFKEAHP
Avnet Americas CRCW0805-HP 100 249R 1% ET1 E3 - Tape and Reel (Alt: CRCW0805249RFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0247
  • 10,000 $0.0243
  • 20,000 $0.0215
  • 30,000 $0.0210
  • 40,000 $0.0205
  • 50,000 $0.0179
  • 500,000 $0.0166
$0.0166 / $0.0247 Buy Now
DISTI # 71-CRCW0805249RFKEAH
Mouser Electronics Thick Film Resistors - SMD 1/2W 249ohms 1% High Power AEC-Q200 RoHS: Compliant 13726
  • 1 $0.2100
  • 10 $0.0710
  • 100 $0.0440
  • 1,000 $0.0380
  • 5,000 $0.0350
  • 10,000 $0.0320
  • 25,000 $0.0210
  • 50,000 $0.0200
$0.0200 / $0.2100 Buy Now
DISTI # V36:1790_09537287
Arrow Electronics Res Thick Film 0805 249 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2307 Americas - 15000
  • 0 $0.0189
  • 5,000 $0.0130
  • 10,000 $0.0115
  • 25,000 $0.0092
$0.0092 / $0.0189 Buy Now
DISTI # V72:2272_09537287
Arrow Electronics Res Thick Film 0805 249 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips Americas - 2443
  • 1 $0.1911
  • 10 $0.0688
  • 25 $0.0678
  • 100 $0.0423
  • 250 $0.0418
  • 500 $0.0411
  • 1,000 $0.0247
$0.0247 / $0.1911 Buy Now
Future Electronics 0805 249 Ohms 1% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0233
  • 15,000 $0.0227
  • 20,000 $0.0226
  • 50,000 $0.0221
  • 75,000 $0.0217
$0.0217 / $0.0233 Buy Now
DISTI # 68494026
Verical Res Thick Film 0805 249 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2307 Americas - 15000
  • 5,000 $0.0189
$0.0189 Buy Now
DISTI # 67585707
Verical Res Thick Film 0805 249 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 262 Package Multiple: 1 Date Code: 2317 Americas - 2443
  • 262 $0.0418
  • 500 $0.0411
  • 1,000 $0.0247
$0.0247 / $0.0418 Buy Now
DISTI # CRCW0805249RFKEAHP
TTI Thick Film Resistors - SMD 1/2W 249ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 20000
In Stock
  • 5,000 $0.0195
  • 10,000 $0.0191
$0.0191 / $0.0195 Buy Now
DISTI # CRCW0805249RFKEAHP
Avnet Abacus SMD Chip Resistor, 249 Ohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0805249RFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803609188898
Chip1Stop Surface Mount Resistor RoHS: Compliant 15000
  • 5,000 $0.0183
$0.0183 Buy Now
DISTI # C1S803605342957
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 2443
  • 25 $0.0678
  • 100 $0.0423
  • 250 $0.0418
  • 500 $0.0411
  • 1,000 $0.0247
$0.0247 / $0.0678 Buy Now
New Advantage Corporation CRCW0805 HP, 8MM TAPE, 7"-REEL, ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 115000
  • 5,000 $0.0160
$0.0160 Buy Now

CAD Models for CRCW0805249RFKEAHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0805249RFKEAHP by Vishay Intertechnologies

CRCW0805249RFKEAHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
249 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW0805249RFKEAHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CRCW0805249RFKEAHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0805249RFKEAHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0805249RFKEAHP by Vishay Intertechnologies

  • Please alert me when CRCW0805249RFKEAHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0805249RFKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0805249RFKEAHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0805249RFKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0805249RFKEAHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0805249RFKEAHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: