Datasheets
CRCW0805240RFKTA by:

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Part Details for CRCW0805240RFKTA by Vishay Intertechnologies

Overview of CRCW0805240RFKTA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW0805240RFKTA

Part # Distributor Description Stock Price Buy
DISTI # 36C9533
Newark Res, Thick Film, 240R, 1%, 0.125W, 0805, Resistance:240Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: No |Vishay CRCW0805240RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0300
$0.0300 Buy Now
DISTI # CRCW0805240RFKTA
Avnet Americas CRCW0805 240 1% 100 RT1 - Tape and Reel (Alt: CRCW0805240RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0219
$0.0219 Buy Now
DISTI # 71-CRCW0805-240
Mouser Electronics Thick Film Resistors - SMD 1/8watt 240ohms 1% RoHS: Not Compliant 10519
  • 1 $0.1700
  • 10 $0.0640
  • 100 $0.0390
  • 1,000 $0.0290
  • 5,000 $0.0240
  • 10,000 $0.0220
  • 25,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0132
$0.0132 Buy Now
DISTI # CRCW0805240RFKTA
TTI Thick Film Resistors - SMD 1/8watt 240ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0217
  • 10,000 $0.0198
  • 15,000 $0.0188
  • 25,000 $0.0158
  • 50,000 $0.0155
  • 100,000 $0.0148
$0.0148 / $0.0217 Buy Now
DISTI # CRCW0805240RFKTA
Avnet Abacus CRCW0805 240 1% 100 RT1 (Alt: CRCW0805240RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for CRCW0805240RFKTA

CRCW0805240RFKTA CAD Models

CRCW0805240RFKTA Part Data Attributes

CRCW0805240RFKTA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW0805240RFKTA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP, HALOGEN FREE
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V): 150
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CRCW0805240RFKTA

This table gives cross-reference parts and alternative options found for CRCW0805240RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805240RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73H2ARTTPD2400F KOA Corporation Check for Price RES,SMT,THICK FILM,240 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE CRCW0805240RFKTA vs RK73H2ARTTPD2400F
RK73H2ALTDB2400F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, CRCW0805240RFKTA vs RK73H2ALTDB2400F
RMCS1/102401%A SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT CRCW0805240RFKTA vs RMCS1/102401%A
AC0805FR-13240RL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT CRCW0805240RFKTA vs AC0805FR-13240RL
232273482401 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CRCW0805240RFKTA vs 232273482401
MCR10ERTF2400 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CRCW0805240RFKTA vs MCR10ERTF2400
RC0805FR-13240RP YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CRCW0805240RFKTA vs RC0805FR-13240RP
9C08052A2400FKHFT YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CRCW0805240RFKTA vs 9C08052A2400FKHFT
CR0805T100W240R+-1% Precision Resistive Products Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, CRCW0805240RFKTA vs CR0805T100W240R+-1%
RMS10FT2400 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT CRCW0805240RFKTA vs RMS10FT2400

CRCW0805240RFKTA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0805240RFKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0805240RFKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0805240RFKTA would you like to use for your alert(s)?
  • Please alert me when CRCW0805240RFKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0805240RFKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0805240RFKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0805240RFKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0805240RFKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0805240RFKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: