CRCW080522K1FKTB
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Overview of CRCW080522K1FKTB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW080522K1FKTB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49P0660
Newark Crcw0805 22.1K 1% 100 Rt5 Rohs Compliant: No |Vishay CRCW080522K1FKTB Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Quest Components Resistor, Metal Glaze, 22.1K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 9800
  • 1 $0.0712
  • 450 $0.0267
  • 1,874 $0.0134
$0.0134 / $0.0712 Buy Now

CAD Models for CRCW080522K1FKTB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080522K1FKTB by Vishay Intertechnologies

CRCW080522K1FKTB
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V):150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080522K1FKTB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW080522K1FKTB

This table gives cross-reference parts and alternative options found for CRCW080522K1FKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080522K1FKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805-8W-2212FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 VENKEL LTD CRCW080522K1FKTB vs CR0805-8W-2212FT
CDF080522K11%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CRCW080522K1FKTB vs CDF080522K11%100PPM/KNS
232273482213L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW080522K1FKTB vs 232273482213L
CR0805-10W-2212FSNT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 VENKEL LTD CRCW080522K1FKTB vs CR0805-10W-2212FSNT
CR102212F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRCW080522K1FKTB vs CR102212F
MC0805-2212-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CRCW080522K1FKTB vs MC0805-2212-FB101
CR-05FL722K1 RES,SMT,THICK FILM,22.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE Viking Tech Corp CRCW080522K1FKTB vs CR-05FL722K1
RC0805F2212-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc CRCW080522K1FKTB vs RC0805F2212-07-RG70
RS05K2212FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRCW080522K1FKTB vs RS05K2212FTL
CR-05FL7--22K1- Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SRT Resistor Technology Gmbh CRCW080522K1FKTB vs CR-05FL7--22K1-

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080522K1FKTB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080522K1FKTB by Vishay Intertechnologies

  • Please alert me when CRCW080522K1FKTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080522K1FKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080522K1FKTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080522K1FKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080522K1FKTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080522K1FKTB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: