CRCW080522K0JNEAC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRCW080522K0JNEAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW080522K0JNEAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC3958
Newark D12/Crcw0805-C 200 22K 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW080522K0JNEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 40,000 $0.0050
$0.0050 Buy Now
DISTI # CRCW080522K0JNEAC
Avnet Americas D12/CRCW0805-C 200 22K 5% ET1 e3 - Tape and Reel (Alt: CRCW080522K0JNEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0025
$0.0025 Buy Now
DISTI # 71-CRCW080522K0JNEAC
Mouser Electronics Thick Film Resistors - SMD 1/8Watt 22Kohms 5% Commercial Use RoHS: Compliant 11920
  • 1 $0.1000
  • 10 $0.0340
  • 100 $0.0140
  • 1,000 $0.0070
  • 5,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 40,000 $0.0027
$0.0027 Buy Now
LCSC 125mW Thick Film Resistors 5% 200ppm/ 22k 0805 Chip Resistor - Surface Mount ROHS 3805
  • 100 $0.0057
  • 1,000 $0.0045
  • 5,000 $0.0039
  • 10,000 $0.0035
  • 50,000 $0.0031
  • 100,000 $0.0030
$0.0030 / $0.0057 Buy Now

CAD Models for CRCW080522K0JNEAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080522K0JNEAC by Vishay Intertechnologies

CRCW080522K0JNEAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC COLTAGE(V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080522K0JNEAC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRCW080522K0JNEAC

This table gives cross-reference parts and alternative options found for CRCW080522K0JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080522K0JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCG0805JT22K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW080522K0JNEAC vs RMCG0805JT22K0
CR0805-10W-223JSNT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD CRCW080522K0JNEAC vs CR0805-10W-223JSNT
MC0805-223-JTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CRCW080522K0JNEAC vs MC0805-223-JTW
RK73B2AXTDD223J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRCW080522K0JNEAC vs RK73B2AXTDD223J
RMCS1/1022K05%A Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, SEI Stackpole Electronics Inc CRCW080522K0JNEAC vs RMCS1/1022K05%A
CR0805-8W-223JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CRCW080522K0JNEAC vs CR0805-8W-223JT
RMS10JT223 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CRCW080522K0JNEAC vs RMS10JT223
RK73B2AXTE223J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRCW080522K0JNEAC vs RK73B2AXTE223J
RK73B2ALTPD223J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRCW080522K0JNEAC vs RK73B2ALTPD223J
RK73B2ARTTEB223J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc CRCW080522K0JNEAC vs RK73B2ARTTEB223J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080522K0JNEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080522K0JNEAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW080522K0JNEAC would you like to use for your alert(s)?
  • Please alert me when CRCW080522K0JNEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080522K0JNEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080522K0JNEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080522K0JNEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080522K0JNEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080522K0JNEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: