CRCW080520K0FKEBC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRCW080520K0FKEBC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW080520K0FKEBC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC3917
Newark D12/Crcw0805-C 100 20K 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW080520K0FKEBC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 40,000 $0.0080
$0.0080 Buy Now
DISTI # CRCW080520K0FKEBC
Avnet Americas D12/CRCW0805-C 100 20K 1% ET5 e3 - Tape and Reel (Alt: CRCW080520K0FKEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0044
  • 60,000 $0.0042
  • 100,000 $0.0041
  • 200,000 $0.0040
  • 400,000 $0.0038
  • 2,000,000 $0.0036
  • 4,000,000 $0.0034
$0.0034 / $0.0044 Buy Now
DISTI # 71-CRCW080520K0FKEBC
Mouser Electronics Thick Film Resistors - SMD 1/8Watt 20Kohms 1% Commercial Use RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0520
  • 100 $0.0310
  • 1,000 $0.0150
  • 2,500 $0.0110
  • 10,000 $0.0060
$0.0060 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks 0
  • 40,000 $0.0035
$0.0035 Buy Now

CAD Models for CRCW080520K0FKEBC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080520K0FKEBC by Vishay Intertechnologies

CRCW080520K0FKEBC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC COLTAGE(V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080520K0FKEBC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRCW080520K0FKEBC

This table gives cross-reference parts and alternative options found for CRCW080520K0FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080520K0FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805P-2002-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CRCW080520K0FKEBC vs MC0805P-2002-FB101
D12AP10020K1%P0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CRCW080520K0FKEBC vs D12AP10020K1%P0
CR0805-10W-2002FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CRCW080520K0FKEBC vs CR0805-10W-2002FT
CR0805F20KP05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Ever Ohms Technology Co Ltd CRCW080520K0FKEBC vs CR0805F20KP05
9C08052A2002FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation CRCW080520K0FKEBC vs 9C08052A2002FKPFT
CR0805-FX-2002EPF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc CRCW080520K0FKEBC vs CR0805-FX-2002EPF
MCPWR05FTEW2002 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp CRCW080520K0FKEBC vs MCPWR05FTEW2002
RS05K2002FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRCW080520K0FKEBC vs RS05K2002FCG
NRCA10F2002TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, NIC Components Corp CRCW080520K0FKEBC vs NRCA10F2002TR10QYF
CR-05FL7---20K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CRCW080520K0FKEBC vs CR-05FL7---20K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080520K0FKEBC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080520K0FKEBC by Vishay Intertechnologies

  • Please alert me when CRCW080520K0FKEBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080520K0FKEBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080520K0FKEBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080520K0FKEBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080520K0FKEBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080520K0FKEBC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: