Part Details for CRCW08051R58FKTBBC by Vishay Intertechnologies
Overview of CRCW08051R58FKTBBC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW08051R58FKTBBC
CRCW08051R58FKTBBC CAD Models
CRCW08051R58FKTBBC Part Data Attributes
|
CRCW08051R58FKTBBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R58FKTBBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1.58 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051R58FKTBBC
This table gives cross-reference parts and alternative options found for CRCW08051R58FKTBBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051R58FKTBBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-1R58NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R58FKTBBC vs FCF05FW-1R58NW |
ADF08051R581%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKTBBC vs ADF08051R581%100PPM/KKS |
RC2012F1R58AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08051R58FKTBBC vs RC2012F1R58AS |
CRCW08051R58FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW08051R58FKTBBC vs CRCW08051R58FKTA |
CDF08051R581%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKTBBC vs CDF08051R581%100PPM/KNP10 |
RC2012F1R58CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CRCW08051R58FKTBBC vs RC2012F1R58CS |
CRCW08051R58FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08051R58FKTBBC vs CRCW08051R58FKEA |
FCF05FS-1R58NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R58FKTBBC vs FCF05FS-1R58NW |
RGC0805FTD1R58 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08051R58FKTBBC vs RGC0805FTD1R58 |
RC2012F1R58ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08051R58FKTBBC vs RC2012F1R58ES |