Part Details for CRCW08051M00FHEAP by Vishay Intertechnologies
Overview of CRCW08051M00FHEAP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051M00FHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3062
|
Newark | Res, 1M, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Vishay CRCW08051M00FHEAP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3315 |
|
$0.0490 / $0.0830 | Buy Now |
DISTI #
52X0089
|
Newark | D12/Crcw0805-P 50 1M0 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051M00FHEAP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
CRCW08051M00FHEAP
|
Avnet Americas | D12/CRCW0805-P 50 1M0 1% ET1 e3 - Tape and Reel (Alt: CRCW08051M00FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0284 | Buy Now |
DISTI #
71-CRCW08051M00FHEAP
|
Mouser Electronics | Thick Film Resistors - SMD 1M OHM 1% 50PPM RoHS: Compliant | 0 |
|
$0.0250 / $0.2300 | Order Now |
|
Future Electronics | D12/CRCW0805-P 50 1M0 1% ET1 e3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0241 / $0.0278 | Buy Now |
DISTI #
CRCW08051M00FHEAP
|
TTI | Thick Film Resistors - SMD 1M OHM 1% 50PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0256 | Buy Now |
DISTI #
CRCW08051M00FHEAP
|
Avnet Abacus | D12/CRCW0805-P 50 1M0 1% ET1 e3 (Alt: CRCW08051M00FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | D12P/CRCW0805 50 1M 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 100000 |
|
$0.0100 | Buy Now |
Part Details for CRCW08051M00FHEAP
CRCW08051M00FHEAP CAD Models
CRCW08051M00FHEAP Part Data Attributes
|
CRCW08051M00FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051M00FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051M00FHEAP
This table gives cross-reference parts and alternative options found for CRCW08051M00FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M00FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE0805FRE071ML | YAGEO Corporation | $0.0105 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051M00FHEAP vs RE0805FRE071ML |
RK73G2ATTEB1004F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | CRCW08051M00FHEAP vs RK73G2ATTEB1004F |
RK73G2ALTD1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051M00FHEAP vs RK73G2ALTD1004F |
RK73G2ATTED1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08051M00FHEAP vs RK73G2ATTED1004F |
CRCW0805-P5010041%RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | CRCW08051M00FHEAP vs CRCW0805-P5010041%RT1 |
CR-05FE71M | Viking Technology | Check for Price | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | CRCW08051M00FHEAP vs CR-05FE71M |
RK73G2ALTDD1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051M00FHEAP vs RK73G2ALTDD1004F |
RK73G2ATTP1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08051M00FHEAP vs RK73G2ATTP1004F |
RK73G2ATTDB1004F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | CRCW08051M00FHEAP vs RK73G2ATTDB1004F |
RK73G2ATTDB1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | CRCW08051M00FHEAP vs RK73G2ATTDB1004F |