CRCW08051K91FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW08051K91FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW08051K91FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52K9757
Newark Res, Thick Film, 1K91, 1%, 0.125W, 0805, Resistance:1.91Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051K91FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19096
  • 1 $0.0050
  • 25 $0.0050
  • 50 $0.0050
  • 100 $0.0050
$0.0050 Buy Now
DISTI # 79AH0296
Newark D12/Crcw0805 100 1K91 1% Et1 E3 |Vishay CRCW08051K91FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0050
$0.0050 Buy Now
DISTI # 42K4231
Newark Res, Thick Film, 1K91, 1%, 0.125W, 0805, Reel, Resistance:1.91Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051K91FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0060
$0.0060 Buy Now
DISTI # 52K9757
Avnet Americas D12/CRCW0805 100 1K91 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K9757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 19096 Partner Stock
  • 1 $0.1000
  • 25 $0.0330
  • 50 $0.0240
  • 100 $0.0150
$0.0150 / $0.1000 Buy Now
DISTI # CRCW08051K91FKEA
Avnet Americas D12/CRCW0805 100 1K91 1% ET1 e3 - Tape and Reel (Alt: CRCW08051K91FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0051
$0.0051 Buy Now
DISTI # 71-CRCW08051K91FKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 1.91Kohms 1% RoHS: Compliant 18875
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0150
  • 1,000 $0.0120
  • 5,000 $0.0070
  • 25,000 $0.0060
  • 100,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics CRCW Series 0805 0.125 W 1.91 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 25000
Reel
  • 5,000 $0.0055
  • 15,000 $0.0053
  • 25,000 $0.0052
  • 100,000 $0.0050
  • 150,000 $0.0049
$0.0049 / $0.0055 Buy Now
Bristol Electronics   10012
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1910 ohm, SURFACE MOUNT, 0805 1040
  • 1 $0.0270
  • 186 $0.0180
$0.0180 / $0.0270 Buy Now
DISTI # CRCW08051K91FKEA
TTI Thick Film Resistors - SMD 1/8watt 1.91Kohms 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel Americas - 0
  • 20,000 $0.0068
  • 25,000 $0.0059
  • 50,000 $0.0058
$0.0058 / $0.0068 Buy Now
DISTI # SMC-CRCW08051K91FKEA
Sensible Micro Corporation Res 0805 1.91K Ohm 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Cut Tape 100
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
DISTI # CRCW08051K91FKEA
Avnet Abacus SMD Chip Resistor, 1.91 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08051K91FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW08051K91FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08051K91FKEA by Vishay Intertechnologies

CRCW08051K91FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1910 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08051K91FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW08051K91FKEA

This table gives cross-reference parts and alternative options found for CRCW08051K91FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051K91FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805FR-131K91L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051K91FKEA vs RC0805FR-131K91L
CRCW08051K91FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08051K91FKEA vs CRCW08051K91FKEBC
RMCS0805FT1K91 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW08051K91FKEA vs RMCS0805FT1K91
CRCW08051K91FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08051K91FKEA vs CRCW08051K91FKEAC
AC0805FR-071K91L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051K91FKEA vs AC0805FR-071K91L
CR0805-FX-1911ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc CRCW08051K91FKEA vs CR0805-FX-1911ELF
CRCW08051K91FKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW08051K91FKEA vs CRCW08051K91FKTA
NRC10F1911TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CRCW08051K91FKEA vs NRC10F1911TRF
CRCW08051K91FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW08051K91FKEA vs CRCW08051K91FKEB
RC2012F1911CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CRCW08051K91FKEA vs RC2012F1911CS

Related Parts for CRCW08051K91FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08051K91FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08051K91FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08051K91FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW08051K91FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08051K91FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08051K91FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08051K91FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08051K91FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08051K91FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: