Part Details for CRCW080518R0JNEAC by Vishay Intertechnologies
Overview of CRCW080518R0JNEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080518R0JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3769
|
Newark | D12/Crcw0805-C 200 18R 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW080518R0JNEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW080518R0JNEAC
|
Avnet Americas | D12/CRCW0805-C 200 18R 5% ET1 e3 - Tape and Reel (Alt: CRCW080518R0JNEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
71-CRCW080518R0JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 18ohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0027 | Buy Now |
Part Details for CRCW080518R0JNEAC
CRCW080518R0JNEAC CAD Models
CRCW080518R0JNEAC Part Data Attributes
|
CRCW080518R0JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080518R0JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080518R0JNEAC
This table gives cross-reference parts and alternative options found for CRCW080518R0JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080518R0JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080518R0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080518R0JNEAC vs CRCW080518R0JNEB |
NRC10J180TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | CRCW080518R0JNEAC vs NRC10J180TR10F |
RK73B2ALTDB180J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080518R0JNEAC vs RK73B2ALTDB180J |
MC0805P-180-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | CRCW080518R0JNEAC vs MC0805P-180-JTW |
CR0805-8W-180JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW080518R0JNEAC vs CR0805-8W-180JT |
RCA080518R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW080518R0JNEAC vs RCA080518R0JNEA |
RK73B2ATTB180J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080518R0JNEAC vs RK73B2ATTB180J |
RK73B2ALTPD180J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080518R0JNEAC vs RK73B2ALTPD180J |
RM10JTN180 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW080518R0JNEAC vs RM10JTN180 |
FWF05JV-180 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080518R0JNEAC vs FWF05JV-180 |