Part Details for CRCW080516R5FKTA by Vishay Intertechnologies
Overview of CRCW080516R5FKTA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080516R5FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C9456
|
Newark | Resistor, Thick Film, 16.5 Ohm, 125Mw, 1%, Resistance:16.5Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080516R5FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
07J4856
|
Newark | Res, Thick Film, 16R5, 1%, 0.125W, 0805, Reel, Resistance:16.5Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080516R5FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
CRCW080516R5FKTA
|
Avnet Americas | CRCW0805 16.5 1% 100 RT1 - Tape and Reel (Alt: CRCW080516R5FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 | Buy Now |
DISTI #
71-CRCW0805-16.5
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 16.5ohms 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.0200 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0132 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0190 / $0.1425 | Buy Now |
Part Details for CRCW080516R5FKTA
CRCW080516R5FKTA CAD Models
CRCW080516R5FKTA Part Data Attributes
|
CRCW080516R5FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080516R5FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080516R5FKTA
This table gives cross-reference parts and alternative options found for CRCW080516R5FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080516R5FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW080516R5FKTA vs RMEF0805FT16R5 |
CRCW080516R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080516R5FKTA vs CRCW080516R5FKEA |
NRC-AS10F16R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW080516R5FKTA vs NRC-AS10F16R5TRF |
RCA080516R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW080516R5FKTA vs RCA080516R5FKEA |
RC2012F16R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW080516R5FKTA vs RC2012F16R5CS |
RC0805FR-0716R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080516R5FKTA vs RC0805FR-0716R5L |
RMCS0805FT16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080516R5FKTA vs RMCS0805FT16R5 |
RMCF0805FT16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW080516R5FKTA vs RMCF0805FT16R5 |
CRCW080516R5FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080516R5FKTA vs CRCW080516R5FKEB |
CRCW080516R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080516R5FKTA vs CRCW080516R5FKEBC |