CRCW080516K0FKEAC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRCW080516K0FKEAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW080516K0FKEAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW080516K0FKEAC
Avnet Americas D12/CRCW0805-C 100 16K 1% ET1 e3 - Tape and Reel (Alt: CRCW080516K0FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0033
$0.0033 Buy Now
DISTI # 71-CRCW080516K0FKEAC
Mouser Electronics Thick Film Resistors - SMD 1/8Watt 16Kohms 1% Commercial Use RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0520
  • 100 $0.0220
  • 1,000 $0.0100
  • 5,000 $0.0060
$0.0060 / $0.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks 0
  • 40,000 $0.0035
$0.0035 Buy Now

CAD Models for CRCW080516K0FKEAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080516K0FKEAC by Vishay Intertechnologies

CRCW080516K0FKEAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC COLTAGE(V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
16000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080516K0FKEAC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRCW080516K0FKEAC

This table gives cross-reference parts and alternative options found for CRCW080516K0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080516K0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805FR-1016KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080516K0FKEAC vs RC0805FR-1016KL
RC0805FR-0716KP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080516K0FKEAC vs RC0805FR-0716KP
RC0805FR-0716KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080516K0FKEAC vs RC0805FR-0716KL
CRCW080516K0FKEC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW080516K0FKEAC vs CRCW080516K0FKEC
RMEF0805FT16K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW080516K0FKEAC vs RMEF0805FT16K0
RC0805FR-1316KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080516K0FKEAC vs RC0805FR-1316KL
RMCF0805FT16K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW080516K0FKEAC vs RMCF0805FT16K0
RCA080516K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW080516K0FKEAC vs RCA080516K0FKEA
CRCW080516K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW080516K0FKEAC vs CRCW080516K0FKEA
RC2012F163CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CRCW080516K0FKEAC vs RC2012F163CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080516K0FKEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080516K0FKEAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW080516K0FKEAC would you like to use for your alert(s)?
  • Please alert me when CRCW080516K0FKEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080516K0FKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080516K0FKEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080516K0FKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080516K0FKEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080516K0FKEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: