-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H3960
|
Newark | Resistor, metal Glaze,160Kohms,150Wv,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Vishay CRCW0805160KJNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
59M6860
|
Newark | Res, Thick Film, 160K, 5%, 0.125W, 0805, Resistance:160Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805160KJNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
CRCW0805160KJNEA
|
Avnet Americas | D12/CRCW0805 200 160K 5% ET1 e3 - Tape and Reel (Alt: CRCW0805160KJNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0042 | Buy Now |
DISTI #
71-CRCW0805160KJNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 160Kohms 5% 200ppm RoHS: Compliant | 9743 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 160 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0033 / $0.0038 | Buy Now |
|
Bristol Electronics | 4354 |
|
RFQ | ||
DISTI #
CRCW0805160KJNEA
|
TTI | Thick Film Resistors - SMD 1/8watt 160Kohms 5% 200ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0031 / $0.0037 | Buy Now |
DISTI #
CRCW0805160KJNEA
|
Avnet Abacus | SMD Chip Resistor, 160 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW0805160KJNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 0816/IL | 3018 |
|
$0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805160KJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805160KJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW0805160KJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805160KJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X164JT | RESISTOR, 0.125W, 5%, 200ppm, 160000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | CRCW0805160KJNEA vs WR08X164JT |
RMF10JT164 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CRCW0805160KJNEA vs RMF10JT164 |
MC0805-164-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW0805160KJNEA vs MC0805-164-JTW |
WCR0805LF-164-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW0805160KJNEA vs WCR0805LF-164-J-P-LT |
MC0805P-164-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805160KJNEA vs MC0805P-164-JT201Q |
CR0805-10W-164JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW0805160KJNEA vs CR0805-10W-164JPT-13 |
RK73K2ATP160KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805160KJNEA vs RK73K2ATP160KOHMJ |
WR08X164JTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0805160KJNEA vs WR08X164JTR |
MC0805-164-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805160KJNEA vs MC0805-164-JB201 |
RK73B2AGTDB164J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805160KJNEA vs RK73B2AGTDB164J |