-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0805 15 Ohm 1% 1/8W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-15.0CCT-ND
|
DigiKey | RES SMD 15 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16011 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
70203718
|
RS | Resistor, Thick Film, 15 Ohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW080515R0FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 | RFQ |
|
Bristol Electronics | 4913 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 15 OHM, SURFACE MOUNT, 0805, LEAD FREE | 9166 |
|
$0.0063 / $0.0336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy