-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9842
|
Newark | Res, Thick Film, 12R7, 1%, 0.125W, 0805, Resistance:12.7Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080512R7FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
42K4272
|
Newark | Res, Thick Film, 12R7, 1%, 0.125W, 0805, Reel, Resistance:12.7Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080512R7FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW080512R7FKEA
|
Avnet Americas | D12/CRCW0805 100 12R7 1% ET1 e3 - Tape and Reel (Alt: CRCW080512R7FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
71-CRCW080512R7FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 12.7ohms 1% 100ppm RoHS: Compliant | 19976 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Quest Components | 7880 |
|
$0.0060 / $0.0180 | Buy Now | |
DISTI #
CRCW080512R7FKEA
|
Avnet Abacus | D12/CRCW0805 100 12R7 1% ET1 e3 (Alt: CRCW080512R7FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080512R7FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080512R7FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080512R7FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080512R7FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTPD12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080512R7FKEA vs RK73H2AGTPD12R7F |
WR08X12R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW080512R7FKEA vs WR08X12R7FTL |
AS05FTE12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080512R7FKEA vs AS05FTE12R7 |
CRCW080512R7FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080512R7FKEA vs CRCW080512R7FKEB |
CDF080512R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080512R7FKEA vs CDF080512R71%100PPM/KNS |
MCR10ERTF12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CRCW080512R7FKEA vs MCR10ERTF12R7 |
CDF080512R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080512R7FKEA vs CDF080512R71%100PPM/KNP5 |
RK73H2ARTTPD12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080512R7FKEA vs RK73H2ARTTPD12R7F |
AC0805FR-0712R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080512R7FKEA vs AC0805FR-0712R7L |
AR0805FR-0712R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW080512R7FKEA vs AR0805FR-0712R7L |