Part Details for CRCW0805120KJNEA by Vishay Dale
Overview of CRCW0805120KJNEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805120KJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-120KACT-ND
|
DigiKey | RES SMD 120K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9785 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.125W,5%,200ppm,120000ohm,SURFACE MOUNT,0805 | 4840 |
|
$0.0078 / $0.0208 | Buy Now |